Aluminum electrolytic capacitor with 68µF capacitance and 450V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 10000-hour life expectancy. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Ripple current rating of 530mA at 120Hz, with a leakage current of 520µA. Dimensions are 25mm diameter and 30mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2W680MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 520uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W680MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.