Aluminum electrolytic capacitor with 82µF capacitance and 450V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 10,000-hour life. Snap-in termination, radial package, 25mm diameter, 35mm height, and 10mm lead pitch. Ripple current rating of 560mA at 120Hz, with 570µA leakage current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2W820MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W820MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.