Aluminum electrolytic capacitor, 82µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 105°C maximum operating temperature, 10000-hour life, and 560mA ripple current. Dissipation factor is 0.2% at 120Hz. Through-hole mounting with 10mm lead pitch and snap-in termination. Dimensions are 30mm diameter and 25mm height.
Nichicon LGR2W820MELB25 technical specifications.
| Capacitance | 82uF |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W820MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.