This 10mF aluminum electrolytic capacitor has a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and has a rated voltage of 16V with a tolerance of 20%. The capacitor has a life of 3000 hours and a leakage current of 1.2mA.
Nichicon LGU1C103MELA technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1C103MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.