10mF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 2100mA ripple current capability and a 3000-hour life at 105°C. This radial component has a 10mm lead pitch, 22mm diameter, and 30mm height, designed for through-hole mounting with snap-in termination. Operating temperature range is -40°C to 105°C, with a leakage current of 1.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1C103MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1C103MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.