Aluminum electrolytic capacitor, 15mF capacitance, 16V DC rated voltage, 20% tolerance. Features 2.68A ripple current, 1.46mA leakage current, and a 3000-hour life at 105°C. Radial construction with a 10mm lead pitch, 25mm diameter, and 35mm height. Snap-in termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1C153MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.68A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1C153MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.