This 18mF aluminum electrolytic capacitor features a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, although the latter value is likely an error. The capacitor is designed for general-purpose use and is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.16A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |