Standard aluminum electrolytic capacitor with 22,000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 3.4A ripple current, and a maximum operating temperature of 105°C. This radial component measures 25mm in diameter and 45mm in height, with a 10mm lead pitch and snap-in termination. Designed for general purpose applications, it offers a lifespan of 3000 hours at rated conditions.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |