The Nichicon LGU1C223MHLA is a 22mF aluminum electrolytic capacitor rated for 16V with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 250 and is designed for through-hole mounting. It is not RoHS compliant.
Nichicon LGU1C223MHLA technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LGU1C223MHLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.