The Nichicon LGU1C273MELA is a radial aluminum electrolytic capacitor with a capacitance of 27mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a diameter of 25mm and a height of 50mm. It is RoHS compliant and has a leakage current of 1.97mA.
Nichicon LGU1C273MELA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.97mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.85A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1C273MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.