The Nichicon LGU1C273MELB is a 27mF radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a leakage current of 1.97mA and a ripple current of 3.83A. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging quantity of 200.
Nichicon LGU1C273MELB technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.97mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.83A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1C273MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.