The Nichicon LGU1C273MELC is a 27 millifarad aluminum electrolytic capacitor with a radial package and through hole mount. It features a general purpose design and is rated for a maximum operating temperature of 105°C. The capacitor has a tolerance of 20% and a voltage rating of 16V. It is RoHS compliant and available in bulk packaging.
Nichicon LGU1C273MELC technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.97mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.74A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1C273MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.