Aluminum electrolytic capacitor, 47000µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 35mm diameter, 45mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 5.53A, leakage current of 2.6mA, and a lifespan of 3000 hours at 105°C maximum operating temperature. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1C473MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.6mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.53A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1C473MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.