This Nichicon LGU1C682MHLZ capacitor features a capacitance of 6800uF with a tolerance of 20% and a DC rated voltage of 16VDC. It has a ripple current of 1750 and a leakage current of 980 microamps after 5 minutes. The capacitor is designed for use in through-hole mounting and has a snap-in termination style. It operates over a temperature range of -40 to 105 degrees Celsius and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1750mA |
| Leakage Current | 980@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |