General purpose aluminum electrolytic capacitor with 10mF capacitance and 25V voltage rating. Features 20% tolerance, 2.61A ripple current, and 1.5mA leakage current. Snap-in termination, radial construction, and through-hole mounting. Dimensions are 25mm diameter and 35mm height. Operates from -40°C to 105°C with a 3000-hour life expectancy.
Sign in to ask questions about the Nichicon LGU1E103MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU1E103MELA technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1E103MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.