This 12mF aluminum electrolytic capacitor has a 25V voltage rating and is designed for general-purpose use. It features a radial package with a 30mm diameter and height, and is suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and is RoHS compliant. It is available in bulk packaging with a package quantity of 200.
Nichicon LGU1E123MELB technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1E123MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.