Standard aluminum electrolytic capacitor, 15mF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 3.13A ripple current capability and 3000-hour life at 105°C maximum operating temperature. Radial construction with snap-in termination, measuring 30mm in diameter and 35mm in height. Through-hole mounting with a 10mm lead pitch.
Nichicon LGU1E153MELB technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.13A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1E153MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.