The Nichicon LGU1E183MELA is a 18mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a 25mm diameter and 50mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has a leakage current of 2.01mA and a ripple current of 3.54A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1E183MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.01mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.54A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1E183MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.