Aluminum electrolytic capacitor with 22mF capacitance and 25V DC rated voltage. Features 20% tolerance, 3.96A ripple current, and 2.22mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 105°C, with a lifespan of 3000 hours. Dimensions are 35mm diameter and 35mm height.
Nichicon LGU1E223MELC technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.22mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.96A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1E223MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.