This 25V 8.2mF radial aluminum electrolytic capacitor features a general purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a leakage current of 1.35mA and a ripple current of 2.34A. The capacitor is RoHS compliant and available in a bulk packaging with 250 units per package. It is designed for through hole mounting and has a diameter of 25mm and a height of 30mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.35mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.34A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |