The Nichicon LGU1E822MELZ is a 8.2mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a 22mm diameter and 35mm length, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Nichicon LGU1E822MELZ technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.35mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.14A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1E822MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.