Aluminum electrolytic capacitor with 10mF capacitance and 50V DC rated voltage. Features 20% tolerance, 4.07A ripple current, and 2.12mA leakage current. Designed for general purpose applications with a 3000-hour life at 105°C maximum operating temperature. Radial construction with snap-in termination, 10mm lead pitch, and dimensions of 35mm diameter by 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1H103MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.12mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.07A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H103MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.