This 15mF aluminum electrolytic capacitor has a voltage rating of 50V and is designed for general purpose use. It features a radial package with a diameter of 35mm and a height of 50mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 200 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.59mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.77A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |