Standard aluminum electrolytic capacitor with 2.7mF capacitance and 50V DC rating. Features 20% tolerance, 1.7A ripple current, and 1.1mA leakage current at 120Hz. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a 3000-hour life at rated conditions. Dimensions are 25mm diameter and 25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1H272MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H272MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.