Aluminum electrolytic capacitor, 2700µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 1.7A ripple current capability and a 3000-hour life at 105°C. Snap-in termination with a 10mm lead pitch, housed in a 22mm diameter by 30mm height radial package. Through-hole mounting, general-purpose application, and RoHS compliant.
Nichicon LGU1H272MELZ technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H272MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.