Standard aluminum electrolytic capacitor with 3.9mF capacitance and 50V DC rating. Features 20% tolerance, 2.22A ripple current, and 1.32mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 30mm diameter and 25mm height.
Nichicon LGU1H392MELB technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H392MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.