The Nichicon LGU1H392MELZ is a 3.9mF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package type and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has a leakage current of 1.32mA and a ripple current of 2.25A.
Nichicon LGU1H392MELZ technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H392MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.