This 50VDC electrolytic capacitor features a capacitance of 3900uF with a 20% tolerance. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a DC rated voltage of 50V. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It has a terminal pitch of 10 and a size of 22 by 40.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2250mA |
| Leakage Current | 1320@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |