Aluminum electrolytic capacitor with 4700µF capacitance and 50V DC rated voltage. Features 20% tolerance, 2.61A ripple current at 120Hz, and a dissipation factor of 0.3%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operating temperature range is -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 25mm diameter by 35mm height.
Nichicon LGU1H472MELA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.45mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H472MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.