Aluminum electrolytic capacitor with 4700µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.58A ripple current capability at 120Hz and a low dissipation factor of 0.3%. Designed for through-hole PCB mounting, it has a 10mm lead pitch and snap-in termination, measuring 30mm in diameter and 30mm in height. Operating across a wide temperature range from -40°C to 105°C, it provides 3000 hours of life at rated conditions and is lead-free and RoHS compliant.
Nichicon LGU1H472MELB technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dissipation Factor | 0.3% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.45mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.58A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H472MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.