Aluminum electrolytic capacitor with 4700µF capacitance and 50V DC rating. Features 20% tolerance, 2.56A ripple current at 120Hz, and a maximum operating temperature of 105°C. This general-purpose capacitor has a 3000-hour life expectancy and a leakage current of 1.45mA. The radial package measures 22mm in diameter and 45mm in height, with a 10mm lead pitch and snap-in termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1H472MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.45mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H472MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.