The Nichicon LGU1H562MELB is a radial through hole aluminum electrolytic capacitor with a capacitance of 5.6mF and a tolerance of 20%. It has a voltage rating of 50V and a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is RoHS compliant. It has a leakage current of 1.58mA and a ripple current of 2.95A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.58mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.95A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |