The LGU1H562MHLZ is a 5600uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It features a through-hole mounting style and a snap-in termination. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It operates within a temperature range of -40 to 105 degrees Celsius. The LGU1H562MHLZ has a ripple current rating of 2890 and a leakage current of 1580 at 5 minutes. It has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2890mA |
| Leakage Current | 1580@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |