Aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rated voltage. Features 20% tolerance, 3.31A ripple current at 120Hz, and 1.74mA leakage current. Designed for through-hole mounting with a 10mm lead pitch, this cylindrical component measures 35mm in diameter and 30mm in height. Operates from -40°C to 105°C with a 3000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1H682MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.74mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.31A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1H682MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.