Cap Aluminum Lytic 8200uF 50V 20% (30 X 40mm) Snap-In 10mm 3710mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |