10mF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm snap-in termination and radial construction, measuring 35mm in diameter and 50mm in height. Rated for 4.69A ripple current and 3000 hours of life at 105°C. Through-hole mounting suitable for PCB applications.
Nichicon LGU1J103MELC technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.38mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.69A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J103MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.