The Nichicon LGU1J152MELA is a 1.5mF aluminum electrolytic capacitor with a 63V voltage rating, packaged in a radial through hole configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor features a general purpose design and a leakage current of 920uA. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging quantity of 250 units.
Nichicon LGU1J152MELA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 920uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J152MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.