This 1.5mF aluminum electrolytic capacitor has a voltage rating of 63V and is designed for general-purpose applications. It features a radial package with a diameter of 22mm and a height of 30mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging.
Nichicon LGU1J152MELZ technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 920uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J152MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.