The LGU1J182MELA is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 63V. It has a radial package with a diameter and height of 25mm. The capacitor is designed for general-purpose use and has a leakage current of 1.01mA. It is rated for 3000 hours of life and operates within a temperature range of -55°C to 105°C. The capacitor is RoHS compliant and available in bulk packaging.
Nichicon LGU1J182MELA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.01mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J182MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.