The Nichicon LGU1J272MELA is a 2.7mF aluminum electrolytic capacitor with a radial package, suitable for general purpose applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a diameter of 25mm and a height of 35mm. It is rated for a voltage of 63V and has a leakage current of 1.23mA. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon LGU1J272MELA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.11A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J272MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.