Aluminum electrolytic capacitor with 3300µF capacitance and 63V DC rated voltage. Features 20% tolerance, 2.27A ripple current, and 1.36mA leakage current. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 35mm height radial package. Designed for through-hole mounting, this general-purpose capacitor operates from -40°C to 105°C with a 3000-hour life expectancy.
Nichicon LGU1J332MELA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.36mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.27A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J332MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.