The Nichicon LGU1J392MELB is a 3.9mF radial aluminum electrolytic capacitor with a voltage rating of 63V. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a leakage current of 1.48mA and a ripple current of 2.55A. It is available in a bulk packaging quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1J392MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.48mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J392MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.