Aluminum electrolytic capacitor with 4700µF capacitance and 63V voltage rating. Features 20% tolerance, 2.97A ripple current, and 1.63mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and 25mm diameter, 50mm height radial package. Offers a 3000-hour life at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1J472MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU1J472MELA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.63mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.97A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J472MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.