Aluminum electrolytic capacitor with 4700µF capacitance and 63V DC voltage rating. Features 20% tolerance, 2.83A ripple current, and 1.63mA leakage current. Designed for through-hole mounting with a 10mm lead pitch, this general-purpose capacitor has a 35mm diameter and 30mm height, with a rated life of 3000 hours at 105°C. Snap-in termination and bulk packaging are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1J472MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.63mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.83A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J472MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.