The Nichicon LGU1J472MHLC is a 63VDC electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through-hole mounting. The capacitor features a snap-in termination style and a cylindrical can construction with aluminum terminals. It is rated for a ripple current of 2830 and a leakage current of 1630 at 5 minutes, with a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2830mA |
| Leakage Current | 1630@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |