The Nichicon LGU1J562MHLC is a 63VDC aluminum electrolytic capacitor with a capacitance of 5600uF and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through hole mounting. The capacitor features a snap-in termination style and a cylindrical can construction with a terminal pitch of 10mm. It has a lifetime of 3000 hours and a maximum ripple current of 3240mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3240mA |
| Leakage Current | 1780@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |