6.8mF aluminum electrolytic capacitor with 63V DC rated voltage and 20% tolerance. Features a 35mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 3.71A, leakage current of 1.96mA, and a life expectancy of 3000 hours at 105°C. Snap-in termination and bulk packaging are included.
Nichicon LGU1J682MELC technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.96mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.71A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1J682MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.