Aluminum electrolytic capacitor, 1000µF capacitance, 80V DC rated voltage, 20% tolerance. Features 1.29A ripple current at 120Hz, 840µA leakage current, and a dissipation factor of 0.2%. Cylindrical construction with snap-in termination, 10mm lead pitch, and 22mm diameter by 25mm height. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, RoHS compliant.
Nichicon LGU1K102MELZ technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 840uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.29A |
| Ripple Current (AC) | 1.29A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K102MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.