Aluminum electrolytic capacitor, 1200µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 10mm lead pitch, 22mm diameter, and 30mm height with snap-in termination for through-hole mounting. Offers a ripple current of 1.44A, leakage current of 920µA, and a life expectancy of 3000 hours at 105°C. This general-purpose component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU1K122MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 920uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K122MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.