The Nichicon LGU1K152MELA is a 1.5mF radial aluminum electrolytic capacitor with a voltage rating of 80V. It features a general purpose design and is suitable for a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, although the latter is likely a typo and should be 0°C. It is RoHS compliant and available in bulk packaging.
Nichicon LGU1K152MELA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.03mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU1K152MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.